The MR77B3028309 is an axial ball bearing from Comair Rotron with a power consumption of 30W and an operating supply voltage of 230V. It measures 50.8mm in depth, 150.4mm in width, and 171.4mm in height. The bearing is of the Major series and has a noise level of 56.6dB.
Comair Rotron MR77B3028309 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 50.8mm |
| Height | 171.4mm |
| Noise Level | 56.6dB |
| Operating Supply Voltage | 230V |
| Power Consumption | 30W |
| Series | Major |
| Width | 150.4mm |
| RoHS | Compliant |
No datasheet is available for this part.