AC Fan Axial Ball Bearing 230V 200CFM/235CFM 50.3dB/54dB 171.5 X 50.8mm
Checking distributor stock and pricing after the page loads.
Comair Rotron PT77B3 technical specifications.
| Voltage Rating | 230V |
| Operating Frequency | 50|60Hz |
| Maximum Locked Rotor Current | 0.25A |
| Category | AC Fan |
| Nominal Speed | 2880|3400r/min |
| Maximum Airflow | 200|235CFM |
| Noise Level | 50.3|54dB |
| Line Current | 0.13|0.14A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Round |
| Size | 171.5 X 50.8mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.