The PT77B3028312 is an axial ball bearing from Comair Rotron's Patriot series. It has a diameter of 171.4mm and a depth of 50mm. The bearing operates within a temperature range of -10°C to 70°C and requires a supply voltage of 230V. It consumes 30W of power and has a noise level of 54dB.
Comair Rotron PT77B3028312 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 50mm |
| Diameter | 171.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Noise Level | 54dB |
| Operating Supply Voltage | 230V |
| Power Consumption | 30W |
| Series | Patriot |
| Termination | Terminals |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron PT77B3028312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.