
Comair Rotron TD48B1031520 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 111.8mm |
| Height | 175.51mm |
| Noise Level | 65.2dB |
| Operating Supply Voltage | 48V |
| Power Consumption | 33.6W |
| Series | Tarzan |
| Width | 175.51mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron TD48B1031520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
