The VK24B is a DC motorized impeller with a voltage rating of 24V and an operating input voltage range of 12 to 28V. It has a nominal speed of 4000 RPM and a maximum airflow of 33 CFM. The impeller is designed for flange mounting and features ball bearings. It operates within a temperature range of -10 to 70 degrees Celsius.
Comair Rotron VK24B technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 12 to 28V |
| Category | DC Motorized Impeller |
| Nominal Speed | 4000r/min |
| Maximum Airflow | 33CFM |
| Maximum Pressure | 1.1inH2O |
| Noise Level | 57.6dB |
| Line Current | 0.63A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Size | 124.66 X 126.24 X 35.59mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.