Sign in to ask questions about the Comark KM330 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comark KM330 technical specifications.
| Accuracy | 0.2% |
| Max Operating Temperature | 50°C |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Comark KM330 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
