Comark KM7000KIT pH & Water Analysis Meter, 0 +14 pH
Comark KM7000KIT technical specifications.
| Battery Type | 9V |
| Height | 34mm |
| Length | 110mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Weight | 220g |
| Width | 68mm |
| RoHS | Not Compliant |
No datasheet is available for this part.