
Comark N2011 STARTER KIT Data Logger, Maximum Temperature +70 (Internal) C, Infrared, Battery AA
Comark N2011STARTERKITRS technical specifications.
| Alarm | Yes |
| Display Type | LCD |
| Height | 35mm |
| Length | 88mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67 |
| Width | 80mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
