
Comark N2014 Data Logger, Maximum Temperature +1372 (K) C, +400 (T) C, +70 (Thermistor) C, Infrared, Battery AAA
Comark N2014 technical specifications.
| Alarm | Yes |
| Display Type | LCD |
| Height | 35mm |
| Length | 88mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67 |
| Weight | 119g |
| Width | 80mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
