
Comark N3014 Data Logger, Maximum Temperature +1372 (K) C, +400 (T) C, Parallel, RS232, Battery, Mains AA
Comark N3014 technical specifications.
| Alarm | Yes |
| Display Type | LCD |
| Height | 45mm |
| Interface | Parallel, RS-232 |
| Length | 190mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Width | 138mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
