
Comatec 63VA DIN Rail Panel Mount Transformer, 230V ac Primary 1 x, 24V ac Secondary
Checking distributor stock and pricing after the page loads.
| Depth | 93mm |
| Length | 87.5mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Weight | 1.02kg |
| Width | 66.5mm |
| RoHS | Compliant |