Sign in to ask questions about the Comchip MB05M-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Comchip MB05M-G technical specifications.
| Average Rectified Current | 800mA |
| Package/Case | DIP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Comchip MB05M-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.