The P6KE180A-HF is a unidirectional Zener diode with a minimum breakdown voltage of 171V and a peak pulse current of 2.44A. It is packaged in a DO-15 axial package and is suitable for through hole mounting. The diode has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in tape and reel packaging.
Comchip P6KE180A-HF technical specifications.
| Package/Case | DO-15 |
| Diode Type | ZENER |
| Min Breakdown Voltage | 171V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.44A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 154V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Comchip P6KE180A-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.