The P6KE380C-HF is a bidirectional transient voltage suppressor from Comchip, packaged in a DO-15 axial package, designed for through-hole mounting. It has a maximum power dissipation of 600W and is compliant with RoHS regulations. The device is available in quantities of 3000 per reel. It is designed to handle a reverse standoff voltage of 208.6V.
Comchip P6KE380C-HF technical specifications.
| Package/Case | DO-15 |
| Max Power Dissipation | 600W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 208.6V |
| RoHS Compliant | Yes |
| Series | P6KE-G |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Comchip P6KE380C-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.