The P6KE400C-HF is a unidirectional transient voltage suppressor with a reverse standoff voltage of 324.8V and a maximum power dissipation of 600W. It is available in a DO-15 axial package, suitable for through-hole mounting. The device is RoHS compliant and available in quantities of 3000 per reel. The P6KE-G series is a range of transient voltage suppressors designed for high-power applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-15 |
| Max Power Dissipation | 600W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 324.8V |
| RoHS Compliant | Yes |
| Series | P6KE-G |
| Termination | Axial |
| RoHS | Compliant |