The S3Y-HF is a surface mount general purpose glass passivated rectifier. It features low forward voltage drop, high current capability, and high reliability. Designed for surface mounted applications with a low profile SMB package, it is RoHS compliant and halogen-free.
Checking distributor stock and pricing after the page loads.
| Maximum Repetitive Peak Reverse Voltage | 2000V |
| Maximum Average Forward Rectified Current | 3.0A |
| Peak Forward Surge Current | 100A |
| Maximum Forward Voltage | 1.1V |
| Maximum DC Reverse Current at Rated DC Blocking Voltage | 5µA |
| Typical Junction Capacitance | 60pF |
| Operating Temperature Range | -55 to +150°C |
| RoHS | Compliant |
| Halogen Free | Yes |