Comchip TB10S-G technical specifications.
| Package/Case | SMD/SMT |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TB10S |
| RoHS | Compliant |
Download the complete datasheet for Comchip TB10S-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.