The TV02W700-HP is a unidirectional diode from Comchip with a maximum reverse standoff voltage of 70V and a maximum power dissipation of 1kW. It is designed for surface mount applications and is available in tape and reel packaging with 3000 units per package. The diode is part of the TV02W series and is suitable for high-power applications.
Checking distributor stock and pricing after the page loads.
| Max Power Dissipation | 1kW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 70V |
| Series | TV02W |
| Termination | SMD/SMT |
| RoHS | Compliant |