Sign in to ask questions about the Commell LE-374X-N270-2GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Commell LE-374X-N270-2GB technical specifications.
| Length | 146mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Width | 101mm |
| RoHS | Compliant |
Download the complete datasheet for Commell LE-374X-N270-2GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.