Mini-ITX iCore i7 GM57 4GB DDR3 DVI/LVDS
Commell LV-67FXD-i7-4GB technical specifications.
| Length | 170mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Width | 170mm |
| RoHS | Compliant |
Download the complete datasheet for Commell LV-67FXD-i7-4GB to view detailed technical specifications.
No datasheet is available for this part.