Commell MP-2501A technical specifications.
| Package/Case | Module |
| Length | 59.75mm |
| Operating Supply Voltage | 3.3V |
| Width | 44.6mm |
| RoHS | Compliant |
Download the complete datasheet for Commell MP-2501A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.