Commscope 037368-000 technical specifications.
| Type | Fiber Patch/Splice Panel |
| Product Depth | 482.6mm |
| Height | 177.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Commscope 037368-000 to view detailed technical specifications.
No datasheet is available for this part.