Cable Assembly Cat 6 Patch 4.27m 24AWG Modular Plug to Modular Plug 8 to 8 POS PL-PL
Commscope 1-1933118-4 technical specifications.
| Cable Type | Cat 6 Patch |
| Wire Size | 24AWG |
| Connector Type A | Modular Plug |
| Connector Type B | Modular Plug |
| Gender | PL-PL |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.