Cable Assembly 5.79m 24AWG Modular Plug to Modular Plug PL-PL
Commscope 1-1933118-9 technical specifications.
| Wire Size | 24AWG |
| Connector Type A | Modular Plug |
| Connector Type B | Modular Plug |
| Gender | PL-PL |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.