Cable Assembly Twin Zip 0.61m Duplex SC to Duplex SC 1 to 1 POS PL-PL
Commscope 1-5504971-8 technical specifications.
| Cable Type | Twin Zip |
| Gender | PL-PL |
| Connector Type B | Duplex SC |
| Connector Type A | Duplex SC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Commscope 1-5504971-8 to view detailed technical specifications.
No datasheet is available for this part.