Cable Assembly Simplex 20m D4/UPC to D4/UPC 1 to 1 POS
Commscope 1152358-1 technical specifications.
| Cable Type | Simplex |
| Connector Type B | D4/UPC |
| Connector Type A | D4/UPC |
| Maximum Outer Diameter | 1.2mm |
| Jacket Color | Yellow |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Commscope 1152358-1 to view detailed technical specifications.
No datasheet is available for this part.