Cable Assembly STP 0.304m 24AWG Modular to Modular 8 to 8 POS PL-PL Crimp-Crimp
Commscope 1499480-1 technical specifications.
| Cable Type | Shielded Twisted Pair |
| Wire Size | 24AWG |
| Connector Type A | Modular |
| Connector Type B | Modular |
| Gender | PL-PL |
| Contact Termination | Crimp-Crimp |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Commscope 1499480-1 to view detailed technical specifications.
No datasheet is available for this part.