Cable Assembly STP 1.53m 26AWG Modular Plug to Modular Plug 8 to 8 POS PL-PL
Commscope 1499480-5 technical specifications.
| Cable Type | Shielded Twisted Pair |
| Wire Size | 26AWG |
| Connector Type A | Modular Plug |
| Connector Type B | Modular Plug |
| Gender | PL-PL |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Commscope 1499480-5 to view detailed technical specifications.
No datasheet is available for this part.