Cable Assembly Patch Cord 2m RJ-11 to 1Pair Plug PL-PL Crimp-Crimp Bag
Checking distributor stock and pricing after the page loads.
Commscope 1711623-2 technical specifications.
| Cable Type | Patch Cord |
| Connector Type A | RJ-11 |
| Connector Type B | 1Pair Plug |
| Gender | PL-PL |
| Contact Termination | Crimp-Crimp |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.