
Connector Accessories DIN Rail Adapter Bag Polyamide Gray
Commscope 1711897-1 technical specifications.
| Product Length (mm) | 64.5 |
| Product Depth (mm) | 77.7 |
| Product Height (mm) | 20.8 |
| Type | DIN Rail Adapter |
| Cage Code | 5P9M3 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.