Checking distributor stock and pricing after the page loads.
Commscope 1754599-2 technical specifications.
| Type | SC |
| Gender | PL |
| Mode | Single Mode |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Insertion Loss | 0.2dB |
| Fiber Cable Type | Duplex |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.