Checking distributor stock and pricing after the page loads.
Commscope 1754722-2 technical specifications.
| Attenuation Type | Fixed |
| Fiber Mode | Single Mode |
| Attenuator Type | Dual Window |
| Attenuation Tolerance | ±0.5dB |
| Maximum Attenuation | 2dB |
| Attenuator Style | Build Out |
| Peak Wavelength | 1310|1550nm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |