Cable Assembly UTP 6.1m 24AWG Modular Plug to Modular Plug 8 to 8 POS PL-PL
Commscope 2-1933118-0 technical specifications.
| Cable Type | Unshielded Twisted Pair |
| Wire Size | 24AWG |
| Connector Type A | Modular Plug |
| Connector Type B | Modular Plug |
| Gender | PL-PL |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.