The 240APNM-C-CR-G is a Type N RF connector with a male gender and crimp termination method. It has a straight body orientation and a gold-plated contact. This connector operates at frequencies up to 6 GHz and has an impedance of 50 ohms. It is designed to function within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Type N |
| Gender | M |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |