Cable Assembly Cat 5e Patch 1.5m RJ-45 to RJ-45 PL-PL Bag
Commscope 346925-1 technical specifications.
| Cable Type | Cat 5e Patch |
| Connector Type A | RJ-45 |
| Connector Type B | RJ-45 |
| Gender | PL-PL |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.