Cable Assembly UTP 12.192m 24AWG Modular to Modular 8 to 8 POS PL-PL Crimp-Crimp
Checking distributor stock and pricing after the page loads.
| Cable Type | Unshielded Twisted Pair |
| Wire Size | 24AWG |
| Connector Type A | Modular |
| Connector Type B | Modular |
| Gender | PL-PL |
| Contact Termination | Crimp-Crimp |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |