Commscope 404950-000 technical specifications.
| Type | Fiber Splice Tray |
| Product Length | 355mm |
| Product Depth | 190mm |
| Height | 18mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Commscope 404950-000 to view detailed technical specifications.
No datasheet is available for this part.