The 406640-1 is a 6-contact RCP power connector designed for panel mounting. It features a straight body orientation and supports up to 20 milliamps per contact. The connector is rated for a maximum voltage of 125 volts AC. It is suitable for use in a variety of applications requiring a reliable power connection.
Commscope 406640-1 technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 6 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| Number of Ports | 2 |
| Max Current Rating | 20/ContactA |
| Max Voltage Rating | 125VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.