Unshielded Twisted Pair Cable Fluorinated Ethylene Propylene/Polyolefin 8Conductors 24AWG 5.13mm 80V White Polyvinyl Chloride 304.8m Box
Checking distributor stock and pricing after the page loads.
Commscope 4759114/10 technical specifications.
| Type | Unshielded Twisted Pair Cable |
| Size | 24AWG |
| Number of Conductors | 8 |
| Conductor Material | Bare Copper |
| Jacket Color | White |
| Maximum Outer Diameter | 5.13mm |
| Max Voltage Rating | 80V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.