Conn Modular Plug PL 6 POS 1.02mm Crimp ST Cable Mount 6 Terminal 1 Port Cat 3 Bag/Box/Carton
Checking distributor stock and pricing after the page loads.
| Type | Modular Plug |
| Gender | PL |
| Number of Contacts | 6 |
| Terminal Pitch | 1.02mm |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Category Number | Cat 3 |
| Integrated Magnetics | No |
| Max Current Rating | 0.75/ContactA |
| Max Voltage Rating | 150VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |