This 6-contact modular plug features a straight body orientation and IDT termination method. It has a maximum operating temperature range of -10°C to 60°C and a maximum voltage rating of 150VAC. The plug is rated for a maximum current of 0.75A per contact and is categorized as a Cat 3 connector. It is designed for cable mount applications and does not include integrated magnetics.
Checking distributor stock and pricing after the page loads.
| Type | Modular Plug |
| Gender | PL |
| Number of Contacts | 6 |
| Termination Method | IDT |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Category Number | Cat 3 |
| Integrated Magnetics | No |
| Max Current Rating | 0.75/ContactA |
| Max Voltage Rating | 150VAC |
| Tradename | NETCONNECT® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |