Conn RJ-45 PL 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Cat 5e Bag/Box/Carton
Checking distributor stock and pricing after the page loads.
| Type | RJ-45 |
| Gender | PL |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Category Number | Cat 5e |
| Integrated Magnetics | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |