The 5-641335-3 is a modular RJ-11 connector with six contacts and a 1.02mm pitch. It is designed for crimp termination and features a straight body orientation. The connector is rated for 150VAC and has a maximum current rating of 0.75A per contact. It is suitable for use in environments with operating temperatures ranging from -10 to 60°C.
Checking distributor stock and pricing after the page loads.
| Type | RJ-11 |
| Gender | PL |
| Number of Contacts | 6 |
| Terminal Pitch | 1.02mm |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Category Number | Cat 3 |
| Integrated Magnetics | No |
| Max Current Rating | 0.75/ContactA |
| Max Voltage Rating | 150VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |