Conn FSMA Adapter Multi Mode Simplex F/F ST 1.3dB
Commscope 501049-1 technical specifications.
| Type | FSMA Adapter |
| Gender | F/F |
| Mode | Multi Mode |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Insertion Loss | 1.3dB |
| Fiber Cable Type | Simplex |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.