Coaxial Cable Polyethylene 10.03mm Black 1128m Reel
Checking distributor stock and pricing after the page loads.
Commscope 5544902 technical specifications.
| Type | Coaxial Cable |
| Jacket Color | Black |
| Conductor Material | Copper Clad Aluminum |
| Maximum Outer Diameter | 10.03mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.