Conn Modular Plug PL 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Cat 5e Bag/Box/Carton
Checking distributor stock and pricing after the page loads.
Commscope 6-569550-3 technical specifications.
| Termination Type | IDC |
| Total Number of Contacts | 8 |
| Contact Gender | MALE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |