Conn Modular Plug PL 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Cat 3 Bag/Box/Carton
Checking distributor stock and pricing after the page loads.
| Termination Type | IDC |
| Total Number of Contacts | 4 |
| Contact Gender | MALE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |