Conn MT-RJ Adapter Duplex RCP/RCP ST 0.2dB Bulk
Checking distributor stock and pricing after the page loads.
| Type | MT-RJ Adapter |
| Gender | RCP/RCP |
| Body Orientation | Straight |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Insertion Loss | 0.2dB |
| Fiber Cable Type | Duplex |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |