Commscope 6374906-5 technical specifications.
| Type | MT-RJ Adapter |
| Gender | RCP/RCP |
| Body Orientation | Straight |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Fiber Cable Type | Duplex |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Commscope 6374906-5 to view detailed technical specifications.
No datasheet is available for this part.