Conn RJ-45 F 8 POS ST 8 Terminal 1 Port Cat 6 Bag
Checking distributor stock and pricing after the page loads.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Category Number | Cat 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |